reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL SEPS 16 :: Fitted bolts 16 A, E27 base, DII

Item-No.: EL SEPS 16
€4,20
Category of goods: 1 = discountable

EL SEPS 16

  • Product Description
  • Technical information
  • General
    • Type
    • Dowel screws
    • Technology
    • For 16 A
    • Design
    • Base E27/D II
  • Packaging
    • Packaging
    • Pack of 5

Pack of 5 fitted bolts for fuse elements



Manufacturer : KOPP
Factory number : 3226.0009.6
Package weight : 0.067 kg
RoHS : conform
Technical information
  • General
    • Type
    • Dowel screws
    • Technology
    • For 16 A
    • Design
    • Base E27/D II
  • Packaging
    • Packaging
    • Pack of 5
Datasheet/manual