reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL SEKP 27 :: Screw caps, E27 base, DII, 2 - 25 A, pack of 5

Item-No.: EL SEKP 27
€4,25
Category of goods: 1


EL SEKP 27

  • Product Description
  • Technical information
  • General
    • Type
    • Screw cap
    • Technology
    • For 2 - 25 A
    • Design
    • Base E27/D II
  • Packaging
    • Packaging
    • Pack of 5

Pack of 5 screw caps for fuse elements.



Manufacturer : KOPP
Factory number : 2139.0009.6
Package weight : 0.239 kg
RoHS : conform
Technical information
  • General
    • Type
    • Screw cap
    • Technology
    • For 2 - 25 A
    • Design
    • Base E27/D II
  • Packaging
    • Packaging
    • Pack of 5
Datasheet/manual