reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL SEKP 18 :: Screw caps, E18 base, D02, 20 - 63 A

Item-No.: EL SEKP 18
€5,05
€4,99
Category of goods: 1


EL SEKP 18

  • Product Description
  • Technical information
  • General
    • Type
    • Screw cap
    • Technology
    • For 35 - 63 A
    • Design
    • Base E18/D 02
  • Packaging
    • Packaging
    • Pack of 5

Pack of 5 screw caps for fuse elements.



Manufacturer : KOPP
Factory number : 2134.0009.1
Package weight : 0.092 kg
RoHS : conform
Technical information
  • General
    • Type
    • Screw cap
    • Technology
    • For 35 - 63 A
    • Design
    • Base E18/D 02
  • Packaging
    • Packaging
    • Pack of 5
Datasheet/manual