reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL SEKP 14 :: Screw caps, E14 base, D01, 2 - 16 A

Item-No.: EL SEKP 14
€4,65
Category of goods: 1 = discountable

EL SEKP 14

  • Product Description
  • Technical information
  • General
    • Type
    • Screw cap
    • Technology
    • For 2 - 16 A
    • Design
    • Base E14/D 01
  • Packaging
    • Packaging
    • Pack of 5

Pack of 5 screw caps for fuse elements.



Manufacturer : KOPP
Factory number : 2137.0009.0
Package weight : 0.08 kg
RoHS : conform
Technical information
  • General
    • Type
    • Screw cap
    • Technology
    • For 2 - 16 A
    • Design
    • Base E14/D 01
  • Packaging
    • Packaging
    • Pack of 5
Datasheet/manual