reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL SE33 50A :: Fuses, 50 A, E33 base, D III, pack of 5

Item-No.: EL SE33 50A
€3,85
Category of goods: 1


EL SE33 50A

  • Product Description
  • Technical information
  • General
    • Type
    • Fuse-link
    • Design
    • Base E33/D III
  • Electrical values
    • Voltage AC
    • 500
    • Current
    • 50
  • Packaging
    • Packaging
    • Pack of 5

Pack of 5 fuse elements, 50 ampere,



Manufacturer : KOPP
Factory number : 3257.0001.6
Package weight : 0.253 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fuse-link
    • Design
    • Base E33/D III
  • Electrical values
    • Voltage AC
    • 500
    • Current
    • 50
  • Packaging
    • Packaging
    • Pack of 5
Datasheet/manual