reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL SE27 25A :: Fuses, 25 A, E27 base, D II, pack of 5

Item-No.: EL SE27 25A
€2,85
Category of goods: 1


EL SE27 25A

  • Product Description
  • Technical information
  • General
    • Type
    • Fuse-link
    • Design
    • Base E27/D II
  • Electrical values
    • Voltage AC
    • 500
    • Current
    • 25
  • Packaging
    • Packaging
    • Pack of 5

Pack of 5 fuse elements, 25 ampere,



Manufacturer : KOPP
Factory number : 3255.0008.9
Package weight : 0.157 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fuse-link
    • Design
    • Base E27/D II
  • Electrical values
    • Voltage AC
    • 500
    • Current
    • 25
  • Packaging
    • Packaging
    • Pack of 5
Datasheet/manual