reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL SE27 20A :: Fuses, 20 A, E27 base, D II, pack of 5

Item-No.: EL SE27 20A
€2,65
Category of goods: 1 = discountable

EL SE27 20A

  • Product Description
  • Technical information
  • General
    • Type
    • Fuse-link
    • Design
    • Base E27/D II
  • Electrical values
    • Voltage AC
    • 500
    • Current
    • 20
  • Packaging
    • Packaging
    • Pack of 5

Pack of 5 fuse elements, 20 ampere,



Manufacturer : KOPP
Factory number : 3254.0008.6
Package weight : 0.044 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fuse-link
    • Design
    • Base E27/D II
  • Electrical values
    • Voltage AC
    • 500
    • Current
    • 20
  • Packaging
    • Packaging
    • Pack of 5
Datasheet/manual