reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL SE27 10/6A :: Fuses, 10 / 6 A, E27, D II, 5-pack

Item-No.: EL SE27 10/6A
€4,25
Category of goods: 1

EL SE27 10/6A

  • Product Description
  • Technical information
  • General
    • Type
    • Fuse-link
    • Design
    • Base E27/D II
  • Electrical values
    • Voltage AC
    • 500
    • Current
    • 10/6
  • Packaging
    • Packaging
    • Pack of 5
5 Pack Fuses 10 / 6 amps


Manufacturer : KOPP
Factory number : 325100087
Package weight : 0.132 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fuse-link
    • Design
    • Base E27/D II
  • Electrical values
    • Voltage AC
    • 500
    • Current
    • 10/6
  • Packaging
    • Packaging
    • Pack of 5
Datasheet/manual