reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL SE18 25A :: Fuses, 25 A, E18 base, D02, pack of 10

Item-No.: EL SE18 25A
€6,30
Category of goods: 1 = discountable

EL SE18 25A

  • Product Description
  • Technical information
  • General
    • Type
    • Fuse-link
    • Design
    • Base E18/D 02
  • Electrical values
    • Voltage AC
    • 250/380
    • Current
    • 25
  • Packaging
    • Packaging
    • Pack of 10

Pack of 10 fuse elements, 25 ampere,



Manufacturer : KOPP
Factory number : 3271.0001.0
Package weight : 0.07 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fuse-link
    • Design
    • Base E18/D 02
  • Electrical values
    • Voltage AC
    • 250/380
    • Current
    • 25
  • Packaging
    • Packaging
    • Pack of 10
Datasheet/manual