reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL SE18 20A :: Fuses, 20 A, E18 base, D02, pack of 10

Item-No.: EL SE18 20A
€6,20
Category of goods: 1


EL SE18 20A

  • Product Description
  • Technical information
  • General
    • Type
    • Fuse-link
    • Design
    • Base E18/D 02
  • Electrical values
    • Voltage AC
    • 250/380
    • Current
    • 20
  • Packaging
    • Packaging
    • Pack of 10

Pack of 10 fuse elements, 20 ampere,



Manufacturer : KOPP
Factory number : 3274.0001.9
Package weight : 0.068 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fuse-link
    • Design
    • Base E18/D 02
  • Electrical values
    • Voltage AC
    • 250/380
    • Current
    • 20
  • Packaging
    • Packaging
    • Pack of 10
Datasheet/manual