reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL SE14 16A :: Fuses, 16 A, E14 base, D01, pack of 10

Item-No.: EL SE14 16A
€5,99
Category of goods: 1 = discountable

EL SE14 16A

  • Product Description
  • Technical information
  • General
    • Type
    • Fuse-link
    • Design
    • Base E14/D 01
  • Electrical values
    • Voltage AC
    • 250/380
    • Current
    • 16
  • Packaging
    • Packaging
    • Pack of 10

Pack of 10 fuse elements, 16 ampere,



Manufacturer : KOPP
Factory number : 3270.0001.7
Package weight : 0.044 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fuse-link
    • Design
    • Base E14/D 01
  • Electrical values
    • Voltage AC
    • 250/380
    • Current
    • 16
  • Packaging
    • Packaging
    • Pack of 10
Datasheet/manual