reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ABB S751/3DR-E63 :: Automatic Main Circuit Breaker - Selective, 3 x 1-Pole, 63 A

Item-No.: ABB S751/3DR-E63
€123,60
Category of goods: 1


ABB S751/3DR-E63

  • Product Description
  • Technical information
  • General
    • Type
    • Main circuit breaker
    • Technology
    • Selective
    • Pole number
    • 3 x 1
  • Electrical values
    • Current
    • 63

SH switch for DIN rail mounting, block of 3



Manufacturer : ABB
Factory number : S751/3DR-E63
Package weight : 1.12 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main circuit breaker
    • Technology
    • Selective
    • Pole number
    • 3 x 1
  • Electrical values
    • Current
    • 63
Datasheet/manual