reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ABB S751/3DR-E50 :: Main circuit breaker — selective, 3 x 1-pin, 50 A

Item-No.: ABB S751/3DR-E50
€122,60
Category of goods: 1

ABB S751/3DR-E50

  • Product Description
  • Technical information
  • General
    • Type
    • Main circuit breaker
    • Technology
    • Selective
    • Pole number
    • 3 x 1
  • Electrical values
    • Current
    • 50

SH switch for DIN rail mounting, block of 3



Manufacturer : ABB
Factory number : S751/3DR-E50
Package weight : 1.111 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main circuit breaker
    • Technology
    • Selective
    • Pole number
    • 3 x 1
  • Electrical values
    • Current
    • 50
Datasheet/manual