reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ABB S751/3DR-E25 :: Automatic Main Circuit Breaker - Selective, 3 x 1-Pole, 25 A

Item-No.: ABB S751/3DR-E25
€122,60
Category of goods: 1


ABB S751/3DR-E25

  • Product Description
  • Technical information
  • General
    • Type
    • Main circuit breaker
    • Technology
    • Selective
    • Pole number
    • 3 x 1
  • Electrical values
    • Current
    • 25

SH switch for DIN rail mounting, block of 3



Manufacturer : ABB
Factory number : S751/3DR-E25
Package weight : 1.097 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main circuit breaker
    • Technology
    • Selective
    • Pole number
    • 3 x 1
  • Electrical values
    • Current
    • 25
Datasheet/manual