reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ABB S203-C32 :: Automatic circuit breaker, 3-pin, characteristic C, 32 A

Item-No.: ABB S203-C32
€44,50
Category of goods: 1

ABB S203-C32

  • Product Description
  • Technical information
  • General
    • Type
    • Circuit breaker
    • Technology
    • Tripping characteristic C
    • Pole number
    • 3
  • Electrical values
    • Current
    • 32

3-pin automatic circuit breaker from ABB

32 ampere
Tripping characteristic C



Manufacturer : ABB
Factory number : 458401
Package weight : 0.428 kg
RoHS : conform
Technical information
  • General
    • Type
    • Circuit breaker
    • Technology
    • Tripping characteristic C
    • Pole number
    • 3
  • Electrical values
    • Current
    • 32
Datasheet/manual