reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ABB S203-B25 :: Automatic circuit breaker, 3-pin, characteristic B, 25 A

Item-No.: ABB S203-B25
€34,95
Category of goods: 1 = Rabattfähig

ABB S203-B25

  • Product Description
  • Technical information
  • General
    • Type
    • Circuit breaker
    • Technology
    • Tripping characteristic B
    • Pole number
    • 3
  • Electrical values
    • Current
    • 25

3-pin automatic circuit breaker from ABB

25 ampere
Tripping characteristic B



Manufacturer : ABB
Factory number : 458373
Package weight : 0.429 kg
RoHS : conform
Technical information
  • General
    • Type
    • Circuit breaker
    • Technology
    • Tripping characteristic B
    • Pole number
    • 3
  • Electrical values
    • Current
    • 25
Datasheet/manual