reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ABB S203-B20 :: Automatic circuit breaker, 3-pin, characteristic B, 20 A

Item-No.: ABB S203-B20
€29,60
Category of goods: 1


ABB S203-B20

  • Product Description
  • Technical information
  • General
    • Type
    • Circuit breaker
    • Technology
    • Tripping characteristic B
    • Pole number
    • 3
  • Electrical values
    • Current
    • 20

3-pin automatic circuit breaker from ABB

20 ampere
Tripping characteristic B



Manufacturer : ABB
Factory number : 458372
Package weight : 0.423 kg
RoHS : conform
Technical information
  • General
    • Type
    • Circuit breaker
    • Technology
    • Tripping characteristic B
    • Pole number
    • 3
  • Electrical values
    • Current
    • 20
Datasheet/manual