reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ABB S201S-B20 :: Circuit Breaker - B 20 A, 1-Pole, 6 kA

Item-No.: ABB S201S-B20
€7,75
Category of goods: 1


ABB S201S-B20

  • Product Description
  • Technical information
  • General
    • Type
    • Circuit breaker
    • Technology
    • Tripping characteristic B
    • Design
    • Plug-in output side
    • Pole number
    • 1
  • Electrical values
    • Current
    • 20
    • Switching capacity
    • 6

Circuit breaker with tripping characteristic B, can be plugged into the output side



Manufacturer : ABB
Factory number : S201S-B20
Package weight : 0.104 kg
RoHS : conform
Technical information
  • General
    • Type
    • Circuit breaker
    • Technology
    • Tripping characteristic B
    • Design
    • Plug-in output side
    • Pole number
    • 1
  • Electrical values
    • Current
    • 20
    • Switching capacity
    • 6
Datasheet/manual