reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ABB S201-B32 :: Automatic circuit breaker, 1-pin, characteristic B, 32 A

Item-No.: ABB S201-B32
€7,30
Category of goods: 1


ABB S201-B32

  • Product Description
  • Technical information
  • General
    • Type
    • Circuit breaker
    • Technology
    • Tripping characteristic B
    • Pole number
    • 1
  • Electrical values
    • Current
    • 32

1-pin automatic circuit breaker from ABB

32 ampere
Tripping characteristic B



Manufacturer : ABB
Factory number : 458358
Package weight : 0.134 kg
RoHS : conform
Technical information
  • General
    • Type
    • Circuit breaker
    • Technology
    • Tripping characteristic B
    • Pole number
    • 1
  • Electrical values
    • Current
    • 32
Datasheet/manual