reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ABB F204F-6303 :: RCD - 4-Pole, 63 A/30 mA, Type F

Item-No.: ABB F204F-6303
€287,70
Category of goods: 1

ABB F204F-6303

  • Product Description
  • Technical information
  • General
    • Type
    • Residual current circuit breaker
    • Technology
    • Type F
    • Pole number
    • 4
  • Electrical values
    • Current
    • 63

RCD, type F, mixed frequency-sensitive



Manufacturer : ABB
Factory number : F204F-63/0,03
Package weight : 0.413 kg
RoHS : conform
Technical information
  • General
    • Type
    • Residual current circuit breaker
    • Technology
    • Type F
    • Pole number
    • 4
  • Electrical values
    • Current
    • 63
Datasheet/manual