reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ABB F204B-4003 :: RCD - 4-pin, 40 A/30 mA, type B

Item-No.: ABB F204B-4003
€502,70
Category of goods: 1

ABB F204B-4003

  • Product Description
  • Technical information
  • General
    • Type
    • Residual current circuit breaker
    • Technology
    • Type B
  • Electrical values
    • Current
    • 40

RCD, type B



Manufacturer : ABB
Factory number : F204B-40/0,03
Package weight : 0.48 kg
RoHS : conform
Technical information
  • General
    • Type
    • Residual current circuit breaker
    • Technology
    • Type B
  • Electrical values
    • Current
    • 40
Datasheet/manual