reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ABB F204A-6303 :: RCD switch, 4-pin, 63 A/0.03 A

Item-No.: ABB F204A-6303
€95,20
Category of goods: 1

ABB F204A-6303

  • Product Description
  • Technical information
  • General
    • Type
    • Residual current circuit breaker
    • Design
    • 30 mA
    • Pole number
    • 4
  • Electrical values
    • Current
    • 63

4-pin RCD switch from ABB

63 A / 0.03 A



Manufacturer : ABB
Factory number : 587246
Package weight : 0.405 kg
RoHS : conform
Technical information
  • General
    • Type
    • Residual current circuit breaker
    • Design
    • 30 mA
    • Pole number
    • 4
  • Electrical values
    • Current
    • 63
Datasheet/manual