reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ABB F204A-403 :: RCD switch, 4-pin, 40 A/0.3 A

Item-No.: ABB F204A-403
€59,95
Category of goods: 1

ABB F204A-403

  • Product Description
  • Technical information
  • General
    • Type
    • Residual current circuit breaker
    • Design
    • 300 mA
    • Pole number
    • 4
  • Electrical values
    • Current
    • 40

4-pin RCD switch from ABB

40 A / 0.3 A



Manufacturer : ABB
Factory number : 458417
Package weight : 0.385 kg
RoHS : conform
Technical information
  • General
    • Type
    • Residual current circuit breaker
    • Design
    • 300 mA
    • Pole number
    • 4
  • Electrical values
    • Current
    • 40
Datasheet/manual