reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ABB F204A-4003 :: RCD switch, 4-pin, 40 A/0.03 A

Item-No.: ABB F204A-4003
€40,20
Category of goods: 1

ABB F204A-4003

  • Product Description
  • Technical information
  • General
    • Type
    • Residual current circuit breaker
    • Design
    • 30 mA
    • Pole number
    • 4
  • Electrical values
    • Current
    • 40

4-pin RCD switch from ABB

40 A / 0.03 A



Manufacturer : ABB
Factory number : 458415
Package weight : 0.364 kg
RoHS : conform
Technical information
  • General
    • Type
    • Residual current circuit breaker
    • Design
    • 30 mA
    • Pole number
    • 4
  • Electrical values
    • Current
    • 40
Datasheet/manual