reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ABB F202A-6303 :: RCD - 2-Pole, 63 A/30 mA, Type A


ABB F202A-6303

  • Product Description
  • Technical information
  • General
    • Type
    • Residual current circuit breaker
    • Design
    • Typ A
  • Electrical values
    • Current
    • 63

RCD, type A



Manufacturer : ABB
Factory number : F202A-63/0,03
Package weight : 0.226 kg
RoHS : conform
Technical information
  • General
    • Type
    • Residual current circuit breaker
    • Design
    • Typ A
  • Electrical values
    • Current
    • 63
Datasheet/manual