reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ABB F202A-2503 :: RCD switch, 2-pin, 25 A/0.03 A

Item-No.: ABB F202A-2503
€34,30
Category of goods: 1


ABB F202A-2503

  • Product Description
  • Technical information
  • General
    • Type
    • Residual current circuit breaker
    • Design
    • 30 mA
    • Pole number
    • 2
  • Electrical values
    • Current
    • 25

2-pin RCD switch from ABB

25 A / 0.03 A



Manufacturer : ABB
Factory number : F202 A-25/0,03
Package weight : 0.199 kg
RoHS : conform
Technical information
  • General
    • Type
    • Residual current circuit breaker
    • Design
    • 30 mA
    • Pole number
    • 2
  • Electrical values
    • Current
    • 25
Datasheet/manual