reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ABB F202A-1601 :: RCD - 2-Pole, 16 A/10 mA, Type A

Item-No.: ABB F202A-1601
€77,30
Category of goods: 1


ABB F202A-1601

  • Product Description
  • Technical information
  • General
    • Type
    • RCD
    • Technology
    • Type A
    • Design
    • Type A
  • Electrical values
    • Current
    • 16

RCD, type A



Manufacturer : ABB
Factory number : F202A-16/0,01
Package weight : 0.222 kg
RoHS : conform
Technical information
  • General
    • Type
    • RCD
    • Technology
    • Type A
    • Design
    • Type A
  • Electrical values
    • Current
    • 16
Datasheet/manual