reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ABB E203 80R :: Load-break switch — 3 TE, 3 NO contacts, 80 A

Item-No.: ABB E203 80R
€63,40
Category of goods: 1

ABB E203 80R

  • Product Description
  • Technical information
  • General
    • Type
    • Load-break switch
    • Design
    • 3 NO contact
  • Electrical values
    • Current
    • 80

Load-break switch for snapping onto the DIN rail.



Manufacturer : ABB
Factory number : E203/80R
Package weight : 0.289 kg
RoHS : conform
Technical information
  • General
    • Type
    • Load-break switch
    • Design
    • 3 NO contact
  • Electrical values
    • Current
    • 80
Datasheet/manual