reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ABB DS201A-B1601 :: RCD/Circuit Breaker - 1P+N, B 16 A/10 mA

Item-No.: ABB DS201A-B1601
€85,40
Category of goods: 1


ABB DS201A-B1601

  • Product Description
  • Technical information
  • General
    • Type
    • RCD/circuit-breaker switch
    • Technology
    • Tripping characteristic B
    • Design
    • 10 mA
  • Electrical values
    • Current
    • 16

Combination of a 2-pole type-B RCD and a circuit breaker



Manufacturer : ABB
Factory number : DS201A-B16/0,01
Package weight : 0.248 kg
RoHS : conform
Technical information
  • General
    • Type
    • RCD/circuit-breaker switch
    • Technology
    • Tripping characteristic B
    • Design
    • 10 mA
  • Electrical values
    • Current
    • 16
Datasheet/manual