reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PL OGN-SMD :: Fuse holder, 5 x 20 mm, max. 10 A/250 V

Item-No.: PL OGN-SMD
€0,70
Category of goods: 1

PL OGN-SMD

  • Product Description
  • Technical information
  • General
    • Type
    • Fuse holder
    • Design
    • Open
    • Technology
    • For 5x20 mm
  • Implementation
    • Mounting
    • SMD soldering grid
    • Protection class
    • IP40, PC2
  • Electrical values
    • Load limit
    • 250 V / 10.0 A
    • Approval
    • VDE, UL, SEV, SEMKO, CSA

Schurter fuse holder

For panel mounting, solder grid dimension, SMD



Manufacturer : SCHURTER
Factory number : 0031.8221
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fuse holder
    • Design
    • Open
    • Technology
    • For 5x20 mm
  • Implementation
    • Mounting
    • SMD soldering grid
    • Protection class
    • IP40, PC2
  • Electrical values
    • Load limit
    • 250 V / 10.0 A
    • Approval
    • VDE, UL, SEV, SEMKO, CSA
Datasheet/manual