reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PL FPG7 :: SMD assembly, FPG7, 250 VAC, 10 A (VDL), 16 A (UL)

Item-No.: PL FPG7
€1,99
Category of goods: 1


PL FPG7

  • Product Description
  • Technical information
  • General
    • Type
    • Fuse holder
  • Implementation
    • Mounting
    • SMD mounting
  • Electrical values
    • Load limit
    • 250 V AC, 10 A (VDL), 16 A (UL)

SMD assembly, FPG7



Manufacturer : SCHURTER
Factory number : 3101.0071
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fuse holder
  • Implementation
    • Mounting
    • SMD mounting
  • Electrical values
    • Load limit
    • 250 V AC, 10 A (VDL), 16 A (UL)
Datasheet/manual