reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PL FPG5-40 :: Fuse holder for 5 x 20 mm, IP40

Item-No.: PL FPG5-40
€1,15
Category of goods: 1 = discountable

PL FPG5-40

  • Product Description
  • Technical information
  • General
    • Type
    • Fuse holder
    • Technology
    • 5 x 20 mm / 6,3 x 32 mm
  • Implementation
    • Mounting
    • PCB mounting, horizontal
    • Protection class
    • IP40, PC2
  • Electrical values
    • Load limit
    • 250 V / 10.0 A
    • Approval
    • VDE, UL, SEV, SEMKO, CSA
  • Measures
    • Content spacing
    • 5,08 x 7,62 mm
Fuse holder, PCB assembly, horizontal

For fuse size 5 x 20 mm



Manufacturer : SCHURTER
Factory number : 3101.0050
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fuse holder
    • Technology
    • 5 x 20 mm / 6,3 x 32 mm
  • Implementation
    • Mounting
    • PCB mounting, horizontal
    • Protection class
    • IP40, PC2
  • Electrical values
    • Load limit
    • 250 V / 10.0 A
    • Approval
    • VDE, UL, SEV, SEMKO, CSA
  • Measures
    • Content spacing
    • 5,08 x 7,62 mm
Datasheet/manual