reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PL FPG3-40 :: Fuse holder, 5 x 20 mm, max. 10 A/250 V

Item-No.: PL FPG3-40
€1,25
Category of goods: 1


PL FPG3-40

  • Product Description
  • Technical information
  • General
    • Type
    • Fuse holder
    • Design
    • Snap-in 13 mm
    • Technology
    • For 5x20 mm
  • Implementation
    • Mounting
    • Soldered/plug connection, 4.8 mm
    • Protection class
    • IP40, PC2
  • Electrical values
    • Load limit
    • 250 V / 10.0 A
    • Approval
    • VDE, UL, SEV, SEMKO, CSA

Snap-in Schurter fuse bracket

For panel mounting with screw cap, Ø 13.0-mm bayonet catch



Manufacturer : SCHURTER
Factory number : 3101.0030
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fuse holder
    • Design
    • Snap-in 13 mm
    • Technology
    • For 5x20 mm
  • Implementation
    • Mounting
    • Soldered/plug connection, 4.8 mm
    • Protection class
    • IP40, PC2
  • Electrical values
    • Load limit
    • 250 V / 10.0 A
    • Approval
    • VDE, UL, SEV, SEMKO, CSA
Datasheet/manual