reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PL 271786 :: Fuse holder for micro fuses, 6 A/125 V

Item-No.: PL 271786
€0,97
Category of goods: 1 = discountable

PL 271786

  • Product Description
  • Technical information
  • General
    • Type
    • Fuse holder
    • Design
    • Open
    • Technology
    • For 172876 and MSB
  • Implementation
    • Mounting
    • SMD soldering grid
  • Electrical values
    • Load limit
    • 125 V / 6.0 A
    • Approval
    • SEV, VDE, SEMKO, UL, CSA

Schurter fuse holder

For panel mounting for micro fuses (2 x 7 mm)



Manufacturer : SCHURTER
Factory number : 7090.9010.03
Package weight : 0.0004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fuse holder
    • Design
    • Open
    • Technology
    • For 172876 and MSB
  • Implementation
    • Mounting
    • SMD soldering grid
  • Electrical values
    • Load limit
    • 125 V / 6.0 A
    • Approval
    • SEV, VDE, SEMKO, UL, CSA
Datasheet/manual