reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HALTER 10,3X38 :: Fuse holder 10.3x38mm

Item-No.: HALTER 10,3X38
€2,10
Category of goods: 1


HALTER 10,3X38

  • Product Description
  • Technical information
  • General
    • Type
    • Fuse holder
    • Design
    • For 10.3 x 38 mm fuses

Closed fuse holder



Manufacturer : ESKA
Factory number : 1038215
Package weight : 0.016 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fuse holder
    • Design
    • For 10.3 x 38 mm fuses
Datasheet/manual