reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FKS-HALTER 3 :: Automotive fuse holder, PCB assembly, max. 15 A

Item-No.: FKS-HALTER 3
€2,40
Category of goods: 1

FKS-HALTER 3

  • Product Description
  • Technical information
  • General
    • Type
    • Fuse holder
  • Implementation
    • Mounting
    • PCB mounting
  • Electrical values
    • Load limit
    • 15 A / 32V
  • Measures
    • Width
    • 20 mm
    • Height
    • 17,5/21 mm
    • Depth
    • 6 mm

FKS automotive fuse holder. Housing for PCB assembly.



Package weight : 0.0027 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fuse holder
  • Implementation
    • Mounting
    • PCB mounting
  • Electrical values
    • Load limit
    • 15 A / 32V
  • Measures
    • Width
    • 20 mm
    • Height
    • 17,5/21 mm
    • Depth
    • 6 mm
Datasheet/manual