reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FKS FHAC 001 LXN :: FKS fuse holder, splash-proof

Item-No.: FKS FHAC 001 LXN
€2,48
Category of goods: 1


FKS FHAC 001 LXN


The splash-proof fuse holder provides a protective cover to make it possible to use ATO® fuses in difficult environmental conditions.

To be used with ATO®/FKS fuse of 1 to 20 A. With two 102 mm supply wires. Includes protective cover for extreme environmental conditions.

Max. current strength: 20 A
Max. AC current: 32 V
Max. DC current: 32 V
Connection lines: each 102 mm, black
Strand: AWG 16/1.3 mm²
With protective cover for harsh environments, splash-proof



Manufacturer : LITTELFUSE
Factory number : FHAC001
Package weight : 0.014 kg
RoHS : conform
Technical information
Datasheet/manual