reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FK1-HALTER 1X2 :: Littelfuse holder for 2 FK1 fuses max. 10 A

Item-No.: FK1-HALTER 1X2
€15,20
Category of goods: 1


FK1-HALTER 1X2

  • Product Description
  • Technical information
  • General
    • Type
    • Fuse holder
  • Electrical values
    • Load limit
    • 10 A

Littelfuse holder for FKS fuses each max. 10 A

The holder is used in place of an FKS fuse.
It can hold 2 FKS fuses;
1 that is normally fitted in the slot of the holder
as well as another fuse that protects an additional tap with a connection cable (1.5 mm² approx. 10 cm in length).
The end of the cable has a squeeze cable connector that can be used to connect an additional device, e.g. GPS, PDA, additional electrical outlet or similar.



Manufacturer : LITTELFUSE
Factory number : FHM200.ZA000
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fuse holder
  • Electrical values
    • Load limit
    • 10 A