• Mounting
    • + more - less

  • Technology
    • + more - less

  • Load limit
    • + more - less

  • Approval
    • + more - less

  • Protection class
    • + more - less

  • Material


  • Fuse Holders

  • page :
  •  1 - 16 of  51  items. 
 
  • Type:

    Fuse holder for ASO

  • Design:

    1-pin

  • Mounting:

    35 mm DIN rail

  • Load limit:

    1000 V DC / 600 V AC / 30 A

  • Approval:

    UL / CSA

  • Protection class:

    IP 20

  • Length:

    78.0 mm

  • Width:

    17.5 mm

  • Depth:

    56.0 mm

  • Connection:

    Spring-cage terminals, 2 - 10 mm²

  • Temperatur max.:

    -40 ... +130

  • Current:

    30

  • Pole number:

    1

Weight incl.:

0,054 kg

 
  • Type:

    Fuse holder for ASO

  • Design:

    2-pin

  • Mounting:

    35 mm DIN rail

  • Load limit:

    1000 V DC / 600 V AC / 30 A

  • Approval:

    UL / CSA

  • Protection class:

    IP 20

  • Length:

    78.0 mm

  • Width:

    35.0 mm

  • Depth:

    56.0 mm

  • Connection:

    Spring-cage terminals, 2 - 10 mm²

  • Temperatur max.:

    -40 ... +130

  • Current:

    30

  • Pole number:

    2

Weight incl.:

0,11 kg

 
  • Type:

    Fuse holder for ASO

  • Design:

    3-pin

  • Mounting:

    35 mm DIN rail

  • Load limit:

    1000 V DC / 600 V AC / 30 A

  • Approval:

    UL / CSA

  • Protection class:

    IP 20

  • Length:

    78.0 mm

  • Width:

    52.6 mm

  • Depth:

    56.0 mm

  • Connection:

    Spring-cage terminals, 2 - 10 mm²

  • Temperatur max.:

    -40 ... +130

  • Current:

    30

  • Pole number:

    3

Weight incl.:

0,17 kg

 
  • Type:

    Fuse holder for ASO

  • Design:

    Clip

  • Mounting:

    Printed circuit board

  • Technology:

    Through-hole mounting

  • Load limit:

    20 A

  • Approval:

    UL

  • Protection class:

    IP 00

  • Length:

    10.4 mm

  • Width:

    12.0 mm

  • Content spacing:

    10.16 mm

  • Depth:

    18.0 mm

  • Connection:

    THT solder

  • Temperatur max.:

    Storage of 0 to 60

  • Current:

    20

Weight incl.:

0,003 kg

 
  • Type:

    Fuse holder

  • Load limit:

    10 A

Weight incl.:

0,009 kg

 

The splash-proof fuse holder provides a protective cover to make it possible to use ATO® fuses in difficult environmental conditions.

To be used with ATO®/FKS fuse of 1 to 20 A. With two 102 mm supply wires. Includes protective cover for extreme environmental conditions.

Max. current strength: 20 A
Max. AC current: 32 V
Max. DC current: 32 V
Connection lines: each 102 mm, black
Strand: AWG 16/1.3 mm²
With protective cover for harsh environments, splash-proof

Weight incl.:

0,014 kg

 

The splash-proof fuse holder provides a protective cover to make it possible to use ATO® fuses in difficult environmental conditions.

To be used with ATO®/FKS fuse of 1 to 20 A or 25 A and 30 A. With two 102 mm supply wires. Includes protective cover for extreme environmental conditions.

Max. current strength: 30 A
Max. AC current: 32 V
Max. DC current: 32 V
Connection lines: each 102 mm, orange
Strand: AWG 12/3.3 mm²
With protective cover for harsh environments, splash-proof

Weight incl.:

0,019 kg

 
  • Type:

    Fuse holder

  • Design:

    Stackable

  • Mounting:

    Snap-in mount

  • Load limit:

    30 A / 80 V

  • Length:

    23 mm

  • Width:

    20 mm

  • Height:

    6 mm

Weight incl.:

0,005 kg

 
  • Type:

    Fuse holder

  • Load limit:

    10 A

Weight incl.:

0,007 kg

 
  • Type:

    Fuse holder

  • Mounting:

    PCB mounting

  • Load limit:

    15 A / 32V

  • Width:

    20 mm

  • Height:

    17,5/21 mm

  • Depth:

    6 mm

Weight incl.:

0,003 kg

 
  • Type:

    Fuse holder

  • Design:

    IDC termination

  • Mounting:

    Quick assembly

Weight incl.:

0,002 kg

 
  • Type:

    Mounting for blade fuse holders 1 + 2

  • Design:

    Left

Weight incl.:

0,002 kg

 
  • Type:

    Mounting for blade fuse holders 1 + 2

  • Design:

    Right

Weight incl.:

0,002 kg

 
  • Type:

    Fuse holder

  • Design:

    For 10.3 x 38 mm fuses

Weight incl.:

0,016 kg

 
  • Type:

    Fuse holder

  • Design:

    Open

  • Mounting:

    PCB mounting

  • Technology:

    For 5x20 mm

  • Load limit:

    250 V / 6.3 A

  • Content spacing:

    22.5 mm

  • Pole number:

    1

Weight incl.:

0,002 kg

 
  • Type:

    Fuse holder half section

  • Mounting:

    PCB mounting

  • Technology:

    For 5x20 mm

  • Load limit:

    250 V / 6.3 A

  • Content spacing:

    5.0 mm

Weight incl.:

0,000 kg