reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SFG-1003 :: DDS Function Generator, 0.1 Hz to 3 MHz

Item-No.: SFG-1003
€166,50
Category of goods: 0


SFG-1003

  • Product Description
  • Technical information
  • General
    • Type
    • DDS function generator
    • Assembly
    • 100 mHz ... 3 MHz
  • Display
    • Display
    • LED
The SFG-1000 Series, an economic function generator with high accuracy and high stability output, are designed based on the DDS (Direct Digital Synthesized) technology embedded in a large scale FPGA.
The 3MHz frequency range and the output waveform selection of Sine, Square, Triangle and TTL available in the SFG-1000 Series adequately provide the fundamental functions to ensure high confidence in test results. The DDS technology at an affordable price gives a high value solution to the users who need a signal source for accurate but simple measurement applications.

Features
  • DDS technology and FPGA-Chip Design
  • frequency range : 0,1 Hz - 3 MHz
  • High frequency accuracy: ± 20ppm
  • High Frequency Stability: ± 20ppm
  • Max. resolution : 100 mHz
  • Low distortion : -55dBc,0.1Hz - 200kHz


delivery content
manual, power cord, measurement cord GTL-101



Manufacturer : GW-INSTEK
Factory number : 01FG100300GS
Package weight : 2.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • DDS function generator
    • Assembly
    • 100 mHz ... 3 MHz
  • Display
    • Display
    • LED
Datasheet/manual