reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 4125 :: Arbitrary function generator

Item-No.: PEAKTECH 4125
€456,50
Category of goods: 0

PEAKTECH 4125

  • Product Description
  • Technical information
  • General
    • Type
    • Arbitrary function generator
    • Assembly
    • 1 µHz ... 25 MHz
  • Display
    • Display
    • LCD
  • Implementation
    • Safety
    • EN 61010-1, CAT II
  • Measures
    • Width
    • 235 mm
    • Height
    • 110 mm
    • Depth
    • 295 mm
  • Weights
    • Weight
    • 3 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

This newly developed arbitrary waveform generator with state-of-the-art graphical user control features excellent technical properties and a variety of functions. Particularly noteworthy are the two equivalent output channels, easy
operation using various menu buttons, extensive functions and the many different modulation types. These make the generators perfect for almost all tasks in education, research and development.

Features:
Size: 10 cm (3.9") TFT digital display for both channels simultaneously
Newly developed graphical menu navigation with many functions
Two independent output channels with the same characteristics
1 μHz frequency resolution for the entire bandwidth
120 MSa/s sampling rate with 14-bit vertical resolution
6 standard waveforms (sine, square, triangle, DC etc.)
26 arbitrary waveforms (Hamming, Gaussian, trapezia, tan etc.)
Integrated waveform editor, can be saved on USB disc
5 modulation types (AM, FM, PM, PWM, FSK)
Channel coupling, sweep and burst function
Integrated menu-guided 200 MHz frequency counter
Software for remote control and waveform editing
Safety: EN 61010 -1
Supplied accessories: mains cable, USB interface cable, software for Windows 2000/XP/VISTA/7, BNC cable and user manual on CD

Technical data:
Frequency range: 1 µHz - 25 MHz (sine)
Display: 10 cm (3.9") TFT, 480 x 320 pixels, 65,536 colours, 16 bits
Output signals: 6 standard (1 µHz - 5 MHz) , 26 arbitrary 1 µHz - 10 MHz)
Distortion: < -40 dBc (1.0 Vpp)
Total distortion: <0.2% (10 - 20 kHz)
Signal characteristic: 120 MSa/s, 14 bits 4096 points
Duty cycle: 0.1% - 99.9%
Frequency resolution 1 µHz
Amplitude range: 1 mVpp - 20 Vpp
Modulation types: AM, FM, PSK, FSK, PM, PWM, SUM, ASK, BPSK
Frequency counter: 0.01 Hz - 200 MHz; 6 digits
PC interface: USB host, USB device (no RS-232 port!)
Operating voltage: 100 ~ 240 V AC, 50/60 Hz
Dimensions (W x H x D): 235 x 110 x 295 mm
Weight: approx. 3 kg



Manufacturer : PEAKTECH
Factory number : P 4125
Package weight : 4 kg
RoHS : conform
Technical information
  • General
    • Type
    • Arbitrary function generator
    • Assembly
    • 1 µHz ... 25 MHz
  • Display
    • Display
    • LCD
  • Implementation
    • Safety
    • EN 61010-1, CAT II
  • Measures
    • Width
    • 235 mm
    • Height
    • 110 mm
    • Depth
    • 295 mm
  • Weights
    • Weight
    • 3 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual