reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 4065 :: DDS arbitrary waveform generator, 1 µHz - 20 MHz

Item-No.: PEAKTECH 4065
€520,30
Category of goods: 0


PEAKTECH 4065

  • Product Description
  • Technical information
  • General
    • Type
    • DDS function generator
    • Assembly
    • 1 µHz to 20 MHz
  • Display
    • Display
    • LED
  • Implementation
    • Safety
    • EN 61010-1, CAT II
  • Measures
    • Width
    • 260 mm
    • Height
    • 105 mm
    • Depth
    • 330 mm
  • Weights
    • Weight
    • 1.5 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

20 MHz DDS arbitrary waveform generator with powerful properties for quickly performing measurements in the education and service fields and in research and development laboratories.

• 6-digit LED display
• HF accuracy: 20 ppm
• Arbitrary: 11 internal fixed waveforms and 5 user defined waveforms
• Direct, digital setting for the entire range
• Start and end frequency of the sweep are fully adjustable
• Frequency or period, virtual amplitude value or peak-to-peak value can be selected
• Direct digital or continuously variable settings via the keypad
• Features an interface for USB devices (software connection) and USB host (storage)
• Security: EN 61010-1; CAT II
• Supplied accessories: mains cable, USB interface cable, software for Windows XP/VISTA/7, BNC connection cable and user manual

Frequency range: 1 µHz - 20 MHz (sine)
Output signals: 16 signals including sine, square, triangle etc.
Modulation: FM, AM, PM, PWM, FSK
Outputs: CH A, CH B, SYNC
Inputs: modulation in; ext. trigger in; count in
Harmonic distortion: -40 dBc
Total distortion: < 1%
Square wave signal: < 35 ns rise/fall time
Duty cycle: 0.1 - 99%
Smallest frequency resolution: 1 nHz
Amplitude range: 0 - 20 Vss (without load; 0 - 10 V (50 Ohm load)
Amplitude offset: +/- 10 V (no load); +/- 5 V (50 Ohm load)
Amplitude resolution: < 2 Vss = 0.2 Vss/< 2 Vss = 2 mVss
Operating voltage: 100 ~ 240 V AC; 45 - 60 Hz
Dimensions (W x H x D): 260 x 105 x 330 mm
Weight: 1.5 kg



Manufacturer : PEAKTECH
Factory number : P 4065
Package weight : 2.245 kg
RoHS : conform
Technical information
  • General
    • Type
    • DDS function generator
    • Assembly
    • 1 µHz to 20 MHz
  • Display
    • Display
    • LED
  • Implementation
    • Safety
    • EN 61010-1, CAT II
  • Measures
    • Width
    • 260 mm
    • Height
    • 105 mm
    • Depth
    • 330 mm
  • Weights
    • Weight
    • 1.5 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual