reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 4045 :: DDS function generator, 100 mHz - 150 MHz

Item-No.: PEAKTECH 4045
€1.244,00
Category of goods: 0


PEAKTECH 4045

  • Product Description
  • Technical information
  • General
    • Type
    • DDS function generator
    • Assembly
    • 100 mHz ... 150 MHz
  • Display
    • Display
    • LCD
  • Implementation
    • Safety
    • EN 61010-1, CAT II
  • Measures
    • Width
    • 330 mm
    • Height
    • 155 mm
    • Depth
    • 285 mm
  • Weights
    • Weight
    • 4 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

This new DDS function generator has high-performance criteria and numerous features required for rapid implementation of measurements. The simple and clear design, front panel and the 5.7" colour LCD display show the operating status of the generator and can be used to set the corresponding parameters. Furthermore, extended functions enhance the system properties.

• 5.7" TFT LCD display with clear menu navigation and operating parameters
• HF accuracy: up to 10 - 5
• HF-resolution: 10 µHz for the entire range
• Saves up to 10 settings
• Burst/modulation characteristics: AM, FM, FSK, ASK, OKS, PSK
• Frequency, period, virtual amplitude or peak-to-peak and power level selectable
• USB interface
• Integrated frequency counter up to 100 MHz and 7 W power amplifier
• Security: EN 61010-1; CAT II
• Supplied accessories: mains cable, USB interface cable, software for Windows 2000/XP/VISTA and WIN 7, BNC cable, spare fuse and user manual

Frequency range: 100 mHz - 150 MHz
Output signals: sine, square, pulse, TTL, DC, triangle, sawtooth, step, sweep, cardiac, sin(x) /x, burst, AM, FM, 2PSK, 4PSK, 2FSK, 4FSK, OSK, ASK

Channel A
Vertical resolution: 14 bits
Sampling rate: 400 MS/s
Harmonic distortion: -45 dBc
Total distortion: < 0.1%
Square wave signal: < 20 ns rise/fall time
Duty cycle: 0.1 - 99.9%
Frequency resolution: 100 mHz
Amplitude range: 0 - 20 Vss
Amplitude offset: ± 10 V
Amplitude resolution: 1 0/00

Channel B
Frequency range: 10 µHz - 5 MHz
Signal length: 4096 points
Resolution: 1 µHz

Power amplifier: 7 W (integrated)
Operating voltage: 100 ~ 120 V/200 ~ 240 V AC; 50/60 Hz switchable ext.
Dimensions (W x H x D): 330 x 155 x 285 mm
Weight: 4 kg



Manufacturer : PEAKTECH
Factory number : P 4045
Package weight : 7.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • DDS function generator
    • Assembly
    • 100 mHz ... 150 MHz
  • Display
    • Display
    • LCD
  • Implementation
    • Safety
    • EN 61010-1, CAT II
  • Measures
    • Width
    • 330 mm
    • Height
    • 155 mm
    • Depth
    • 285 mm
  • Weights
    • Weight
    • 4 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)