reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 4035 :: DDS multifunction generator, 40 µHz - 30 MHz

Item-No.: PEAKTECH 4035
€702,50
Category of goods: 0

PEAKTECH 4035

  • Product Description
  • Technical information
  • General
    • Type
    • DDS function generator
    • Assembly
    • 40 µHz ... 30 MHz
  • Display
    • Display
    • LCD
  • Implementation
    • Safety
    • EN 61010-1, CAT II
  • Measures
    • Width
    • 254 mm
    • Height
    • 100 mm
    • Depth
    • 374 mm
  • Weights
    • Weight
    • 3 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

This new DDS function generator has high-performance criteria and numerous features required for rapid implementation of measurements. 32 output signals such as sine, rectangle, triangle, sawtooth, pulse, TTL etc.

• 3.5" TFT LCD display with clear menu navigation
• HF accuracy: up to 10 - 5
• HF-resolution: 40 MHz for the entire range
• Saves up to 40 settings
• Burst and modulation characteristics: AM, FM, FSK, ASK, PSK
• Frequency, period, virtual amplitude or peak-to-peak values selectable
• USB interface
• Integrated frequency counter up to 100 MHz and 8 W power amplifier
• Frequency and amplitude sweep
• Safety: IEC-1010-1, CAT II
• Incl. mains cable, USB interface cable, software, BNC cable, spare fuse and user manual

Channel A
Frequency range 40 µHz - 30 MHz
Output signals 21 waveforms, such as sine, square, pulse, TTL, DC
Signal length 16000
Vertical resolution 10 bits
Sampling rate 180 MS/s
Total distortion <0.5%
Square wave signal <20 ns rise/fall time
Duty cycle 0.01 - 99.99%
Frequency resolution 40 µHz, 40 mHz
Amplitude range 0 - 20 Vpp
Amplitude resolution 1 0/00

Channel B
Frequency range 10 mHz - 1 MHz
Output signals 32 signals including sine, square, triangle, sawtooth etc.
Signal length 1024
Vertical resolution 8 bits
Frequency resolution 10 MHz
Amplitude range 0 - 20 Vpp
Amplitude resolution 20 mV/pp
Operating voltage 100 ~ 120 V/200 ~ 240 V AC; 50/60 Hz switchable ext.
Dimensions (W x H x D) 254 x 100 x 340 mm
Weight 3 kg

Operating voltage: 100 ~ 120 V/200 ~ 240 V AC, 50/60 Hz
W x H x D/weight: 254 x 100 x 340 mm/3 kg



Manufacturer : PEAKTECH
Factory number : 4035
Package weight : 4.946 kg
RoHS : conform
Technical information
  • General
    • Type
    • DDS function generator
    • Assembly
    • 40 µHz ... 30 MHz
  • Display
    • Display
    • LCD
  • Implementation
    • Safety
    • EN 61010-1, CAT II
  • Measures
    • Width
    • 254 mm
    • Height
    • 100 mm
    • Depth
    • 374 mm
  • Weights
    • Weight
    • 3 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)