reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HT FG250D :: Function generator to 250 kHz

Item-No.: HT FG250D
€85,95
Category of goods: 0

HT FG250D

  • Product Description
  • Technical information
  • General
    • Type
    • Function generator
    • Assembly
    • 1 Hz - 250 KHz
    • Model
    • FG250D
  • Display
    • Display
    • LCD
  • Measures
    • Width
    • 225 mm
    • Height
    • 73 mm
    • Depth
    • 212 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Electrical values
    • Operating voltage
    • 230 V
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed

The output frequency and waveform are digitally adjustable on this new function generator with a blue illuminated display. It is virtually indispensable for testing NF circuits. This generator produces a sine, triangle and square wave signal. The amplitude of sine and triangle signals can be in the range from 100 mVss - 5 Vss. The amplitude of the square wave signal corresponds to a TTL level (+5 V). These signals are well suited to testing control circuits, to test analogue and digital circuits, as well as for the determination of the frequency response of NF amplifiers, filters or speakers.
A DC coupled output opens up many possible applications in digital switches due to its continuously variable offset. Measurements in the NF area are much easier.
All parameters are shown on a blue LCD.
angezeigt.

Technical data:
• Output signals: sine, triangle, square (TTL)
• Frequency range: 1 Hz - 250 kHz
• Increment: 1 Hz
• Accuracy: 0.01% ±0.1 Hz
• Amplitude (sine wave, triangle): 100 mVss. - 5 Vss
• Offset (sine, triangle): -2.5 V -+2.5 V
• Total harmonic distortion (sine): < 0.1% (1000 Hz), 0.5% (20 kHz)
• Load impedance: 50 ohm
• Operating voltage: 230 V~/50 Hz
• Dimensions: 225 x 73 x 212 mm



Manufacturer : H-TRONIC
Factory number : 1131585
Package weight : 1.099 kg
RoHS : conform
Technical information
  • General
    • Type
    • Function generator
    • Assembly
    • 1 Hz - 250 KHz
    • Model
    • FG250D
  • Display
    • Display
    • LCD
  • Measures
    • Width
    • 225 mm
    • Height
    • 73 mm
    • Depth
    • 212 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Electrical values
    • Operating voltage
    • 230 V
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual