reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VEL KSR10 :: Robotic arm


VEL KSR10

  • Product Description
  • Technical information
  • General
    • Type
    • Robot kit
    • Design
    • Arm

A series of robot kits for future engineers. Build this kit and learn all about the world of electronics and mechanics the easy way!

Introduce yourself to robotic technology thanks to this robotic arm with five motors and five joints. The arm is operated via a control device and features a rotating base, a moving elbow, a moving wrist and a functional hand. The built-in light provides a practical option for use in the dark.

Characteristics

Hard-wired control device
Optional (not included): USB-Schnittstelle KSR10/USB
Recommended age: 14+

Technical data

Max. load-carrying capacity: 100 g
Power supply: 4 x LR20C batteries (not included)
Max. arm height: 38 cm
Weight: 660 g



Manufacturer : VELLEMAN
Factory number : KSR10
Package weight : 1.238 kg
RoHS : conform
Technical information
  • General
    • Type
    • Robot kit
    • Design
    • Arm