reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SKYWATCHER WIFI :: SkyWatcher WiFi - RTF quadrocopter with camera

Item-No.: SKYWATCHER WIFI
€118,90
Category of goods: 0


SKYWATCHER WIFI

  • Product Description
  • Technical information
  • General
    • Type
    • Remote-controlled quadrocopter
    • Technology
    • Multicopter
    • Design
    • With 0.3 MP digital camera
  • Specials
    • Specification
    • WLAN
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • Specific

Model with Wi-Fi function. The FPV (first-person-view) system transmits the camera image to your smartphone or tablet in real time, with the option of recording on an SD card.

  • The model can be flown either using the remote control or using a smartphone or tablet. A free app for operating the model is available for download

  • The powerful motors together with the LiPo battery can operate even in stronger winds

  • An incredible flying time of 18 minutes or more makes the model to a true high-flyer!

  • LED lighting brings light into the dark for night flying and conjures up a wonderful image in the sky

  • With the flip function, the model automatically performs flips and somersaults in the air


Included with delivery:
- RTF quadrotor helicopter
- 2.4-GHz remote control with smartphone support
- 2S (7.4-volts/850-mAh) LiPo drive battery
- 4 x rotor protectors
- HD camera
- LiPo charger
- Replacement rotor blades
- User manual

Technical data:
Length: 330 mm
Width: 330 mm
Thickness: 90 mm
Rechargeable battery: LiPo 2S (7.4 V) – 850 mAh
Remote control: 2.4 GHz



Manufacturer : DF MODELS
Factory number : 9115
Package weight : 0.95 kg
RoHS : conform
Technical information
  • General
    • Type
    • Remote-controlled quadrocopter
    • Technology
    • Multicopter
    • Design
    • With 0.3 MP digital camera
  • Specials
    • Specification
    • WLAN
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • Specific
Datasheet/manual