reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MINION RPDES 100 :: Bob Case


MINION RPDES 100

  • Product Description
  • Technical information
  • General
    • Type
    • Lunchbox
    • Design
    • Minion Bob
  • Measures
    • Length
    • 240 mm
    • Width
    • 145 mm
    • Height
    • 65 mm
Let’s go on crazy adventures with Bob!

A great Minion shaped case with carry handle to store all your accessories. A unique design for Minion lovers!
Store all your accessories in your Bob case:
A grabber just like the Minions’ one
A soft banana squeaker to squeeze for funny sounds
A teddy bear to keep you company
Get ready for some amazing adventures with the Minions!



Package weight : 0.479 kg
RoHS : conform
Technical information
  • General
    • Type
    • Lunchbox
    • Design
    • Minion Bob
  • Measures
    • Length
    • 240 mm
    • Width
    • 145 mm
    • Height
    • 65 mm
Datasheet/manual