reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JAMARA 422000 :: Quadrocopter Skip 3D, 2.4 GHz

Item-No.: JAMARA 422000
€49,00



Bargain Item!
Limited amount available.

JAMARA 422000

  • Product Description
  • Technical information
  • General
    • Type
    • Remote-controlled quadrocopter
    • Technology
    • Multicopter
    • Design
    • Quadrocopter

  • Fully 3D-capable with intelligent adaptation of control commands

  • Flip the model to fly upside down and back the right way up in quick transition at the press of a button. The control commands are automatically simplified when flying upside down. This means that the model does the thinking, so the pilot does not have to rethink their control commands during 3D flying. True 3D for everyone! Even landing upside down and starting again is no problem.

  • Unlimited flip somersaults in all directions: The model can fly unlimited flip-loops in all directions.

  • Fast tail for 360° slides: The model can turn quickly around its own axis for stunts and tricks.

  • Self-stabilising 6-axis flight attitude control: Throw it into the air and the model automatically hovers quietly and steadily.

  • Intelligent LED lighting can be switched on/off, with direction indication and under-voltage warning

  • 4-channel 2.4-GHz remote control with LCD display and 2 joystick variants

  • All channels fully trimmable

  • Strong lightweight plastic frame with Lexan cockpit canopy

  • 4 powerful, high-torque motors

  • Speeds of up to 40 km/h

  • 3 flight modes: slow, medium, fast

  • Turbo function

  • Quick-change battery pack


Functions:
- Pitch + 360° flip somersault
- Tail
- Speed
- Roll + 360° flip somersault
- Upside down flight

Technical data:
Rotor Ø ~ 130 mm
Length Ø ~ 370 mm
Height ~ 90 mm
Weight ~ 142.6 g RTF
Battery pack, LiPo 3.7 V 700 mAh

Included with delivery:
- Quadrocopter Skip 3D 2.4 GHz
- Remote control, 2.4 GHz
- Flight battery
- Replacement blades
- USB charging cable
- Exchangeable joysticks
- Manual

Recommended accessories:
- Remote control: 4 x 1.5-V AA batteries



Manufacturer : JAMARA
Factory number : 422000
Package weight : 0.507 kg
RoHS : conform
Technical information
  • General
    • Type
    • Remote-controlled quadrocopter
    • Technology
    • Multicopter
    • Design
    • Quadrocopter
Datasheet/manual