reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JAMARA 403705 :: Mercedes E350 coupé, police, remote-controlled

Item-No.: JAMARA 403705
€34,30
Category of goods: 0

JAMARA 403705

  • Product Description
  • Technical information
  • General
    • Type
    • Remote-controlled car
    • Design
    • Police

Warning, warning, here come the police. Top speed to the crime scene — always first on the scene with the German Mercedes E350 coupé police car by Jamara. Great lifelike driving and signal sounds, detailed interior and four selectable speeds make this patrol car a real hit. Just pick up the multifunctional remote to control everything with ease. Switch on the siren and drive down the hallway into the living room and back again. Officially licensed and exclusively sold by Jamara.

Highlights:
• Detailed interior 1/14
• Start sound
• Acceleration sound
• Braking sound
• German police siren
• Horn
• Sound can be switched off
• Simulated locking sound
• 4 speeds can be controlled via remote
• Simulated sound
• High-performance motor
• Signal light
• Flashing light

Functions:
• Forward/reverse
• Left/right
• Stop

Included with delivery:
• Model
• Wireless remote control
• Manual

Recommended accessories:
• Remote control: 2 x AA 1.5-V batteries required
• Model: 4 x AA 1.5-V batteries required

Technical data:
Dimensions: 300 x 130 x 100 mm
Weight: 550 g

Sophisticated RC model
Not a toy, suitable for ages 14 years and over
Warning: Not suitable for children under 36 months due to small parts that may present a choking hazard



Manufacturer : JAMARA
Factory number : 403705
Package weight : 0.928 kg
RoHS : conform
Technical information
  • General
    • Type
    • Remote-controlled car
    • Design
    • Police